Manufacturer Part #
Q8008NH4RP
Qxx08xx Series 800 V 8 A Bi-Directional SMT Alternistor Triac Thyristor - TO-263
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse Q8008NH4RP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Part Status:
Littelfuse Q8008NH4RP - Technical Attributes
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 8A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 50µA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| Hold Current [Ih]: | 35mA |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount