Manufacturer Part #
QK025R5TP
QK025R5TP Series 25 A 1000 V Non-Isolated Bidirectional TRIAC - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse QK025R5TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Part Status:
Littelfuse QK025R5TP - Technical Attributes
| On-State Voltage [Vtm]: | 1.8V |
| Off-State Voltage [Vdrm]: | 1000V |
| Off-State Current [Idrm]: | 3mA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole