Manufacturer Part #
S402ES
EV Series 1.5 A 400 to 600 V Through Hole Sensitive Gate SCR Thyristor - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Littelfuse S402ES - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8541.30.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
09/24/2024
Details and Download
Description of Change:Approve an alternate backend assembly, test and packing location for TO-92 package Low Power Thyristor products with BCP consideration.There are no changeds in fit, form, function of the finished products. The affected products have been fully qualified in accordance with established performance and reliability.
Part Status:
Active
Active
Littelfuse S402ES - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.7V |
| On State Current [It]-Typ: | 0.95A |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| Hold Current [Ih]: | 5mA |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,670
USA:
2,670
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
150
$0.149
400
$0.146
1,500
$0.143
4,000
$0.14
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole