Manufacturer Part #
S4065KTP
S4065KTP Series 65 A 400 V Half Wave Uni-Directional Thyristor SCR - TO-218AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tube Package Style:TO-218AC Mounting Method:Through Hole |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Littelfuse S4065KTP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.30.00.80
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025
Details and Download
Part Status:
Active
Active
Littelfuse S4065KTP - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On-State Voltage [Vtm]: | 1.8V |
| On State Current [It]-Typ: | 41A |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 65A |
| Hold Current [Ih]: | 80mA |
| Peak Current-Max: | 5A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-218AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$4.57
25
$4.47
75
$4.41
150
$4.37
400+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
250 per Tube
Package Style:
TO-218AC
Mounting Method:
Through Hole