text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ4032L2ATP

SJx Series 32 A Uni-Directional Standard High Temperature SCR - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SJ4032L2ATP - Technical Attributes
Attributes Table
Type: SCR
On State Current [It]-Typ: 20A
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 32A
Hold Current [Ih]: 50mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section