Manufacturer Part #
SJ4032NATP
SJx Series 32 A Uni-Directional Standard High Temperature SCR - TO-263
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SJ4032NATP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SJ4032NATP - Technical Attributes
Attributes Table
| Type: | SCR |
| On State Current [It]-Typ: | 20A |
| Gate Trigger Current [Igt]-Max: | 40mA |
| On-state RMS Current [Irms]-Max: | 32A |
| Hold Current [Ih]: | 60mA |
| Gate Trigger Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Through Hole