Manufacturer Part #
T435-700B-TR
T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2005 | ||||||||||
Product Specification Section
STMicroelectronics T435-700B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T435-700B-TR - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.56V |
| On State Current [It]-Typ: | 30A |
| Off-State Voltage [Vdrm]: | 700V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| Hold Current [Ih]: | 35mA |
| Leakage Current: | 50mA |
| Configuration: | Single |
| Peak Current-Max: | 4A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
141
Germany:
141
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.62
15
$0.53
75
$0.475
250
$0.435
1,250+
$0.38
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.20 / Stock: 2,500 Qty: 2,500+$0.20 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.20 / Stock: 0 Qty: 2,500+$0.20 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.20 / Stock: 0 Qty: 2,500+$0.20 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.20 / Stock: 0 Qty: 2,500+$0.20 Stock: 0
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount