text.skipToContent text.skipToNavigation

Manufacturer Part #

T835-800B-TR

T835 Series 800 V 35 mA SMT Snubberless™ Standard 8 A Triacs - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T835-800B-TR - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 35mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 84A
Gate Trigger Voltage: 1.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
10,000
$0.27
12,500+
$0.265
Product Variant Information section