Manufacturer Part #
TCR22-6
TCR22 Series 1.5 A 400 V Through Hole Unidirectional Thyristor SCR - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TCR22-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025
Details and Download
Part Status:
Active
Active
Littelfuse TCR22-6 - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.5V |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 1µA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| On-state RMS Current [Irms]-Max: | 1.5A |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.355
4,000
$0.35
6,000
$0.345
10,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole