Manufacturer Part #
TD160N16SOFHPSA1
Thyristor SCR Module 1600V 160A 30mA 5-Pin BG-PB34SB-1 Tray
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2320 | ||||||||||
Product Specification Section
Infineon TD160N16SOFHPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8541.30.00.80
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Infineon TD160N16SOFHPSA1 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.82V |
| On State Current [It]-Typ: | 160A |
| Off-State Voltage [Vdrm]: | 1.6V |
| Gate Trigger Current [Igt]-Max: | 145mA |
| On-state RMS Current [Irms]-Max: | 275A |
| Hold Current [Ih]: | 200mA |
| Gate Trigger Voltage: | 2.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
8
$37.46
16
$37.21
32
$36.96
40
$36.88
120+
$36.39
Product Variant Information section
Available Packaging
Package Qty:
8 per Tray
Mounting Method:
Chassis Mount