Manufacturer Part #
TM8050H-8W
TM8050H Series 800 V 100 mA Ihold 80 A Flange Mount SCR Thyristor - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TM8050H-8W - Product Specification
STMicroelectronics TM8050H-8W - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 50A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 80A |
| Hold Current [Ih]: | 100mA |
| Leakage Current: | 125mA |
| Configuration: | Single |
| Gate Trigger Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
10
$2.69
30
$2.65
100
$2.62
250
$2.59
750+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole