Manufacturer Part #
TS110-8A1
TS110 Series 800 V 12 mA Ihold 1.25 A Through Hole Circuit Breaker SCR - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 1707 | ||||||||||
Product Specification Section
STMicroelectronics TS110-8A1 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.6V |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 1µA |
| Gate Trigger Current [Igt]-Max: | 100µA |
| On-state RMS Current [Irms]-Max: | 1.25A |
| Hold Current [Ih]: | 12mA |
| Configuration: | Single |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.235
15
$0.22
75
$0.21
250
$0.205
1,250+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole