text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN612MRG

TYN612 Series 600 Vdrm 12A Silicon Controlled Rectifier Flange Mount -TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN612MRG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 20mA
Leakage Current: 40mA
Configuration: Single
Peak Current-Max: 125A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.275
1,500
$0.265
5,000+
$0.255
Product Variant Information section