text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN810RG

TYN810 Series 800 Vdrm 10 A Flange Mount Silicon Controlled Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN810RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 6.4A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 10A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1350
Multiple Of:
50
Total
$459.00
USD
Quantity
Unit Price
100
$0.355
250
$0.35
1,250
$0.34
2,500
$0.335
7,500+
$0.325
Product Variant Information section