Manufacturer Part #
VS-82RIA120
VS-82RIA Series 1200 V 80 A Stud Mount Phase Control Thyristor - TO-209AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-209AC Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-82RIA120 - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 80A |
| Off-State Voltage [Vdrm]: | 1200V |
| Off-State Current [Idrm]: | 15mA |
| Gate Trigger Current [Igt]-Max: | 120mA |
| On-state RMS Current [Irms]-Max: | 125A |
| Package Style: | TO-209AC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$58.46
50+
$57.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-209AC
Mounting Method:
Surface Mount