text.skipToContent text.skipToNavigation

Manufacturer Part #

X00602MA 1AA2

SCRs 0.8 Amp 600 Volt

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X00602MA 1AA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.35V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Peak Current-Max: 1A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
17500
Multiple Of:
2500
Total
$820.75
USD
Quantity
Unit Price
2,500
$0.0486
7,500
$0.0474
12,500
$0.0469
37,500
$0.0457
62,500+
$0.0447
Product Variant Information section