text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0103NA 1AA2

Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics Z0103NA 1AA2 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 3mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers.

Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontrollers.

Features:

  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage VDRM/VRRM 600 or 800 V
  • Triggering gate current, IGT (Q1) 3 to 25 mA

View the Z01 family of Power Thyristors

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$894.00
USD
Quantity
Unit Price
2,500
$0.0619
7,500
$0.0603
12,500
$0.0596
25,000
$0.0586
50,000+
$0.0572