Manufacturer Part #
ACS108-6SA-TR
ACS108 Series 600 to 800 Vdrm 0.8 A Triac Protection Thyristor - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-226 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ACS108-6SA-TR - Technical Attributes
Attributes Table
| Hold Current [Ih]: | 10mA |
| Package Style: | TO-226 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.16
10,000
$0.158
20,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-226
Mounting Method:
Through Hole