Manufacturer Part #
B1101UCLRP
Battrax Series 100 mA 1.2 V Single Port Negative Protection Thyristor - SOIC-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SOIC-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse B1101UCLRP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.30.00.80
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/03/2024
Details and Download
Part Status:
Active
Active
Littelfuse B1101UCLRP - Technical Attributes
Attributes Table
| Hold Current [Ih]: | 100mA |
| Package Style: | SOIC-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,500+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-6
Mounting Method:
Surface Mount