text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA24-800BWRG

BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
STMicroelectronics BTA24-800BWRG - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 80mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
50
$0.695
200
$0.68
750
$0.66
1,500
$0.65
3,750+
$0.63
Product Variant Information section