text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP01-2821RL

ETP01 Series 28 V 30 mA Surface Mount Protection for Ethernet Lines - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ETP01-2821RL - Technical Attributes
Attributes Table
Type: Thyristor
No of Channels: 3
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 28V
Off-State Current [Idrm]: 1µA
Hold Current [Ih]: 30mA
Capacitance: 13pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section