Manufacturer Part #
NYC0102BLT1G
NYC0102B Series 200 V 250 mA Surface Mount Sensitive Gate Thyristor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Littelfuse NYC0102BLT1G - Product Specification
Littelfuse NYC0102BLT1G - Technical Attributes
Attributes Table
| Type: | SCR |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.7V |
| On State Current [It]-Typ: | 250mA |
| Off-State Voltage [Vdrm]: | 200V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 6mA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount