Manufacturer Part #
P0080EAL
P0080E_L Series 50 mA 6 V SIDACtor® Protection Device - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P0080EAL - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 6V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 50mA |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
8,000
$0.305
10,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole