Manufacturer Part #
P0080Q22CLRP
Q2L Series 6 V 2.2 A SMT SIDACtor® Protection Thyristor - 3.3x3.3 QFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P0080Q22CLRP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 5V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 6V |
| Hold Current [Ih]: | 50mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount