Manufacturer Part #
P0900SALRP
P0900S_L Series 150 mA 75 V SIDACtor® Protection Device - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse P0900SALRP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
The purpose of this project is to qualify EMC 2nd source of DO-214AA/AB/AC package for SIDACtor series.There are no significant changes in the assembly and process method. There will be no changes in the packing method. There is no change in mechanical specification or package outline dimension (POD).
Effective Jul 1st, 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our SIDACtor DO-214AC(SMA), DO-214AA(SMB) and DO-214AB(SMC) packages. The addition of an extra EMC supplier will improve the robustness of our supply chain and enhance security of supply for our customers. There will be no change to the datasheet specifications for the affected products. There will be no change to the form, fit, function, or reliability of the products.
A-rated DO-214AA SIDACtor Devices Optimization Description of Change: Littelfuse would like to implement die optimization on DO214AA package A-rated SIDACtor® to achieve lower capacitance, while continuing supports good margin to meet the min Ipp spec across all the various waveform defined in the datasheet spec.
Part Status:
Littelfuse P0900SALRP - Technical Attributes
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 75V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 150mA |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount