Manufacturer Part #
P2600EAL
P2600EAL Series 150 mA 220 V Through Hole Protection Thyristor - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Littelfuse P2600EAL - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 220V |
| Hold Current [Ih]: | 150mA |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.36
150
$0.35
500
$0.345
1,500
$0.335
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Package Style:
TO-92
Mounting Method:
Through Hole