Manufacturer Part #
Q6010L5TP
Qxx10L5 Series 600 V 10 A 50 mA Bi-Directional Standard Triac - TO-220L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse Q6010L5TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Part Status:
Littelfuse Q6010L5TP - Technical Attributes
| Type: | Thyristor |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 10A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 0.01mA |
| Hold Current [Ih]: | 50mA |
| Gate Trigger Current [Igt]-Max: | 1.8A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Flange Mount