text.skipToContent text.skipToNavigation

Manufacturer Part #

T1635-800G-TR

Thyristor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1635-800G-TR - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 2.7V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 35mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section