text.skipToContent text.skipToNavigation

Manufacturer Part #

TN3015H-6I

DISCRETE & FILTER

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TN3015H-6I - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 19A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 15mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$575.00
USD
Quantity
Unit Price
1
$0.69
3
$0.655
5
$0.64
15
$0.61
25+
$0.575