text.skipToContent text.skipToNavigation

Manufacturer Part #

2016L050MR

2016L Series 2016 60 V 0.55 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2536
Product Specification Section
Littelfuse 2016L050MR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.55A
Trip Current: 1.1A
Operating Temp Range: -40°C to +85°C
Case Size: 2016 (5041 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
5,000
$0.28
15,000+
$0.275