text.skipToContent text.skipToNavigation

Manufacturer Part #

2016L260/24MR

Resettable Fuses - PPTC PTC 24V POLYFUSE SURF MOUNT 2016 2.6A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse 2016L260/24MR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 2.6A
Trip Current: 5A
Resistance: 75mΩ
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Case Size: 2016 (5041 Metric)
No of Terminals: 2
Dimension: T  1.6mm x L  5.08mm x W  4.07mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
15,000+
$0.26
Product Variant Information section