Manufacturer Part #
250S130DR
250S Series 60 V 130 mA Surface Mount POLYFUSE® Resettable PTC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 250S130DR - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Hold Current [Ih]: | 0.13A |
| Trip Current: | 0.26A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 6.1mm x L 3.2mm x W 6.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.435
3,000
$0.43
6,000
$0.425
7,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount