text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 2920L200/24DR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 2A
Trip Current: 4A
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
1,500
$0.405
3,000
$0.40
4,500
$0.395
7,500+
$0.39