text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L200/24DR

2920L Series 2920 24 V 2 A Surface Mount POLY-FUSE® Resettable PTC

Product Specification Section
Littelfuse 2920L200/24DR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 2A
Trip Current: 4A
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,284
USA:
1,284
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Unit Price
1
$0.87
10
$0.775
50
$0.71
200
$0.65
750+
$0.60