text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L700/12MR

2920L Series 2920 12 V 7 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2920L700/12MR - Technical Attributes
Attributes Table
Voltage Rating: 12V
Rated Voltage (VAC): 12VAC
Hold Current [Ih]: 7mA
Trip Current: 14A
Resistance: 0.018Ω
Current Rating: 50A
Time to Trip: 2s
Rated Power: 2W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4.6mm
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
5,000
$0.335
10,000+
$0.325
Product Variant Information section