text.skipToContent text.skipToNavigation

Manufacturer Part #

30R900UH

30R Series 30 V 9 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R900UH - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 9A
Trip Current: 18A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  31.6mm x W  24.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
100
$1.35
300
$1.34
500
$1.33
1,500
$1.31
2,500+
$1.30
Product Variant Information section