Manufacturer Part #
37016300410
Fuse Subminiature Fast Acting 6.3A 250V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse 37016300410 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Add KC logo on the fuse body marking per series 369 Series, 370 Series, 392 Series, 400 Series, 443 Series, 876 Series & 877 Series. Littelfuse would like to inform you that there will be a change in the marking on the fuse bodies. In compliance to the requirement set by the Korean Testing Laboratory (KTL), they will be incorporating the KC logo into the fuse marking
Part Status:
Littelfuse 37016300410 - Technical Attributes
| Rated Voltage (VAC): | 250VAC |
| Current Rating: | 6.3A |
| Rated Power: | 1200mW |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole