text.skipToContent text.skipToNavigation

Manufacturer Part #

600R150-RAF

600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 600R150-RAF - Technical Attributes
Attributes Table
Voltage Rating: 600V
Hold Current [Ih]: 0.15A
Trip Current: 0.3A
Operating Temp Range: -40°C to +85°C
Dimension: T  4.6mm x L  12.5mm x W  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
1
$0.485
75
$0.475
250
$0.465
1,000
$0.45
3,000+
$0.43
Product Variant Information section