text.skipToContent text.skipToNavigation

Manufacturer Part #

60R160XMR

PTC 60V POLYFUSE AMMO RADIAL LEADS 1.60A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Littelfuse 60R160XMR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  15.36mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
5,000+
$0.415
Product Variant Information section