text.skipToContent text.skipToNavigation

Manufacturer Part #

60R185XMR

60R Series 60 V 1.85 A Ø 16.76 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2527
Product Specification Section
Littelfuse 60R185XMR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.85A
Trip Current: 3.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  16.76mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany:
2,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$168.00
USD
Quantity
Unit Price
1,000
$0.168
3,000
$0.164
5,000
$0.163
10,000
$0.161
20,000+
$0.158