text.skipToContent text.skipToNavigation

Manufacturer Part #

LR4-600XF

LR4 Series 20 V 6 A PolySwitch Resettable Battery Strap Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LR4-600XF - Technical Attributes
Attributes Table
Voltage Rating: 20V
Trip Current: 11.7A
Resistance: 7mΩ
Current Rating: 100A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Dimension: T  1mm x L  41.6mm x W  7.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,250.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
3,000
$0.535
5,000+
$0.525
Product Variant Information section