Manufacturer Part #
MICROSMD175F-2
MICROSMDF Series 1210 6 V 1.75 A Surface Mount PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MICROSMD175F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 1.75A |
| Trip Current: | 3.5A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.235
12,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount