text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC150F-2

MINISMDC Series 1812 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MINISMDC150F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
2,000
$0.167
4,000
$0.165
6,000
$0.164
10,000
$0.162
20,000+
$0.159
Product Variant Information section