Manufacturer Part #
NANOSMDC110F-2
NANOSMDC Series 1206 6 V 1.1 A PolySwitch Resettable PTC Fuse SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Littelfuse NANOSMDC110F-2 - Technical Attributes
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 1.1A |
| Trip Current: | 2.2A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.
Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.
NANOSMDC110F-2 is part of the NANOSMDC110F Series family with 6 V 1.1 A 1206 Surface Mount Polyswitch Resettable Fuse.This device is lead free.
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount