Manufacturer Part #
RUEF110-AP
RUEF110 Series 30 V 1.1 A Ihold Radial Lead POLY-SWITCH PTC Device
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse RUEF110-AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF110-AP - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Rated Voltage (VAC): | 30VAC |
| Hold Current [Ih]: | 1.1mA |
| Trip Current: | 2.2A |
| Resistance: | 70mΩ |
| Current Rating: | 100A |
| Time to Trip: | 6.6s |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 5.8mm |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.192
4,000
$0.189
6,000
$0.188
8,000
$0.187
10,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole