Manufacturer Part #
RUEF135
RUEF Series 30 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Littelfuse RUEF135 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF135 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 1.35A |
| Trip Current: | 2.7A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 13.5mm x W 8.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.181
200
$0.177
750
$0.173
2,500
$0.169
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole