text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF800-2

Resettable Fuses - PPTC 8A 30V 40A Imax

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Littelfuse RUEF800-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 8mA
Trip Current: 16A
Resistance: 5mΩ
Current Rating: 100A
Time to Trip: 18.8s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.15mm
No of Terminals: 2
Dimension: T  28.4mm x L  21.6mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000
$0.57
5,000+
$0.555
Product Variant Information section