Manufacturer Part #
RXEF030
RXEF Series 72 V 0.3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Littelfuse RXEF030 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 0.3A |
| Trip Current: | 0.6A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The RXEF030 is a Radial-leaded polyswitch resettable fuse.
Features:
- RoHS compliant
- Broadest range of radial-leaded resettable devices available
- Current ratings from 50 mA to 15 A
- Voltage ratings from 6 V to 99 V
- Agency recognition : UL, CSA, TÜV
- Fast time-to-trip
- Low resistance
Applications:
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- USB hub, ports and peripherals
- IEEE1394 ports
- Analog and digital line cards
Pricing Section
Global Stock:
21,711
USA:
21,711
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.191
300
$0.188
1,250
$0.183
3,000
$0.18
12,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole