text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD1206B016TF

Resettable Fuses - PPTC 30V 0.16A PPTC SMD 1206

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
YAGEO SMD1206B016TF - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.16A
Trip Current: 0.37A
Resistance: 4.5Ω
Current Rating: 100A
Time to Trip: 0.3s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
4,000
$0.03
12,000
$0.0293
20,000
$0.029
60,000
$0.0283
100,000+
$0.0277
Product Variant Information section