text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5H-2.5A-AP

Fuses with Leads (Through Hole) SS-5H RADIAL TD FUSE 250V 2.5A

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SS-5H-2.5A-AP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Resistance: 23mΩ
Operating Temp Range: -40°C to +125°C
Terminal Pitch: 2mm
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$273.00
USD
Quantity
Unit Price
1,000
$0.273
2,000
$0.269
4,000
$0.266
5,000
$0.265
15,000+
$0.258
Product Variant Information section